- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 284088-1
284088-1
TE Connectivity / AMP Brand
.070 NEW GEN RCPT CONT 0.75 T
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
.070 NEW GEN RCPT CONT 0.75 T
Search Keywords: 2840881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
4250 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:15-18 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,748
Can Ship immediately
Minimum Order Quantity:
4250
Order Increment:
4250
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
4,250
$0.0866
8,500
$0.0828
12,750
$0.0817
25,500
$0.0783
51,000
$0.0752
102,000
$0.0751
153,000 +
$0.0749
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments