- Home ›
- All Products›
- 2840877-4
2840877-4
TE Connectivity / AMP Brand
SEAL RETAINER,PCON12,SIZE D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SEAL RETAINER,PCON12,SIZE D
Search Keywords: 28408774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2840877-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Primary Product Material:PA66
-
Operating Temperature Range:-40 – 125 °C
-
Primary Product Color:Orange
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$2.26
100
$1.83
250
$1.75
500
$1.70
1,000
$1.61
2,500
$1.57
5,000
$1.52
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing