- Home ›
- All Products›
- 2840876-4
2840876-4
TE Connectivity / AMP Brand
FAMILY SEAL,PCON12,SIZE D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FAMILY SEAL,PCON12,SIZE D
Search Keywords: 28408764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2840876-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shore A Hardness:26 – 35
-
Number of Positions:2
-
Operating Temperature (Max):125 °C
-
Contains Lubricant:Yes
-
Primary Product Color:Yellow
-
Cavity Diameter:7.5 mm
-
Resistance to Hydrocarbons:Fair
-
Operating Temperature Range:-40 – 125 °C
-
Primary Product Material:Silicone
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$3.90
500
$2.40
750
$1.90
1,000 +
$1.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments