- Home ›
- All Products›
- 284080-1
284080-1
TE Connectivity / AMP Brand
.070 TAB CONT.NEW.GEN. (0,3 TO
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.070 TAB CONT.NEW.GEN. (0,3 TO
Product Highlights:
- Contact
- Contact Gender = Tab
- Applies To Wire
- Wire/Cable Type = Discrete Wire
- Tab Width = 1.78 mm
Search Keywords: 2840801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284080-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:22 – 20 AWG, .35 – .5 mm²
-
Tab Length:.814 in, 20.7 mm
-
Contact Size:1.7mm
-
Operating Temperature (Max):105 °C, 221 °F
-
Primary Locking Feature:Clean Body
-
Packaging Quantity:4000
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Sealable:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Tab Width:.066 in, 1.7 mm
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Contact Fabrication:Stamped & Formed
-
Mating Tab Thickness:.025 in, .64 mm
-
Terminal Type:Tab
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.2759
6,000
$0.1698
9,000
$0.1344
12,000 +
$0.1317
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments