- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 284073-1
TE Connectivity / AMP Brand
284073-1
AMP SUPERSEAL 1.5 SERIES 3P PL
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 3
- Housing Type = Plug
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284073-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
650 |
| Packaging Quantity: | 650 |
| Operating Voltage: | 24 VDC |
| Connector Style: | Housing for female terminals |
| Terminal Position Assurance: | Yes |
| Height: | 1.268 in, 32.2 mm |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Mounting Feature: | Without |
| Primary Locking Feature: | Integrated in Housing |
| Circuit Application: | Signal |
| Strain Relief: | No |
| Polarized: | Yes |
| Color: | Black |
| Hybrid Connector: | No |
| Width: | .366 in, 9.3 mm |
| Serviceable: | No |
| Packaging Method: | Bag |
| Sealable: | Yes |
| Connector System: | Wire-to-Wire |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Length: | .909 in, 23.1 mm |
| Connector Position Assurance Capable: | No |
| Cable Exit Angle: | 180 ° |
| Number of Rows: | 1 |
| Mating Tab Width: | .059 in, 1.5 mm |
| Number of Positions: | 3 |
| Body Material: | PA GF |
| Centerline (Pitch): | .236 in, 6 mm |