- Home ›
- All Products›
- 284065-9
TE Connectivity / AMP Brand
284065-9
TERMI-BLOK HDR 180, 5,08MM P.M
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HDR 180, 5,08MM P.M
Search Keywords: 2840659
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284065-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Base Material: | Brass |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Current Rating (Max): | 15 A |
| Terminal Block Connector Type: | Header |
| Number of Positions: | 9 |
| Connector Mounting Type: | Board Mount |
| Packaging Quantity: | 50 |
| Packaging Method: | Box |
| Housing Material: | PA 66 |
| Contact Mating Area Plating Material: | Tin |
| Number of Rows: | 2 |
| Connector System: | Wire-to-Board |
| Header Type: | Fully Shrouded |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Wire Size: | 30 – 12 AWG, .05 – 3 mm² |
| Centerline (Pitch): | .2 in, 5.08 mm |
| Circuit Application: | Power & Signal |
| Termination Method to Wire & Cable: | Push-In |
| Operating Voltage: | 300 VAC |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Product Orientation: | Vertical |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Stacking Configuration: | Side Stackable |
| Primary Product Color: | Green |
Frequently Asked Questions
Is 284065-9 RoHS compliant?
Yes, 284065-9 is RoHS compliant.
What is the lead time for 284065-9?
The standard lead time for 284065-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
100
$32.67
200
$17.30
300
$12.17
400 +
$11.93
Click for Quote
Log in
to unlock special pricing