- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284065-6
TE Connectivity / AMP Brand
284065-6
TERMI-BLOK HDR 180, 5MM P.MULT
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HDR 180, 5MM P.MULT
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 2840656
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284065-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Shrouded Header (4/4 Sides) |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 15/Contact A |
| Termination Method: | Solder |
Frequently Asked Questions
Is 284065-6 RoHS compliant?
Yes, 284065-6 is RoHS compliant.
What is the lead time for 284065-6?
The standard lead time for 284065-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
100
$21.78
200
$11.53
300
$8.11
400 +
$7.95
Click for Quote
Log in
to unlock special pricing