Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284065-2

TERMI-BLOK HDR 180, 5.08MM P.M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK HDR 180, 5.08MM P.M
Search Keywords: 2840652
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284065-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284065-2 RoHS compliant?
Yes, 284065-2 is RoHS compliant.
What is the lead time for 284065-2?
The standard lead time for 284065-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.28
25
$3.27
50
$3.26
100
$3.25
150
$3.24
300
$2.44
450
$2.27
600 +
$2.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!