Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284061-8

TERMI-BLOK HDR 90, 5,08MM P.MU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK HDR 90, 5,08MM P.MU
Product Highlights:
  • Connector
  • Type of Connector = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 2840618
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284061-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Connector System:
    Wire-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material:
    Tin
  • Number of Rows:
    2
  • Housing Material:
    PA 66
  • Connector Mounting Type:
    Board Mount
  • Contact Base Material:
    Copper Alloy
  • Terminal Block Connector Type:
    Header
  • Packaging Quantity:
    50
  • Packaging Method:
    Box
  • Number of Positions:
    8
  • Contact Current Rating (Max):
    15 A
  • Header Type:
    Fully Shrouded
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .2 in, 5.08 mm
  • Wire Size:
    30 – 12 AWG, .05 – 3 mm²
  • Circuit Application:
    Power & Signal
  • Termination Method to Wire & Cable:
    Push-In
  • Stacking Configuration:
    Side Stackable
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Product Orientation:
    Right Angle
  • Operating Voltage:
    300 VAC
  • Primary Product Color:
    Green
  • Termination Post & Tail Length:
    .138 in, 3.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284061-8 RoHS compliant?
Yes, 284061-8 is RoHS compliant.
What is the lead time for 284061-8?
The standard lead time for 284061-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$29.04
200
$15.37
300
$10.82
400 +
$10.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!