Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284061-6

TERMI-BLOK HDR 90, 5,08MM P. M

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK HDR 90, 5,08MM P. M
Search Keywords: 2840616
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284061-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284061-6 RoHS compliant?
Yes, 284061-6 is RoHS compliant.
What is the lead time for 284061-6?
The standard lead time for 284061-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$21.78
200
$11.53
300
$8.11
400 +
$7.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!