Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284061-5

The 284061-5 is a Euro Style terminal block connector designed for wire termination in various electronic systems.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 284061-5 is a Euro Style terminal block connector designed for wire termination in various electronic systems.
Search Keywords: 2840615
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284061-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Centerline (Pitch):
    .2 in, 5.08 mm
  • Screwless Terminal Block:
    Yes
  • Contact Mating Area Plating Material:
    Tin
  • Housing Material:
    PA 66
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mount:
    Through Hole
  • Threaded Flange:
    Without
  • Number of Rows:
    2
  • Block Type:
    PCB Mount
  • PCB Tail Length:
    .138 in, 3.5 mm
  • Contact Current Rating (Max):
    15 A
  • Connector Style:
    Header
  • Screw Flange:
    Without
  • Packaging Quantity:
    150
  • Mounting Angle:
    Right Angle
  • Header Type:
    Shrouded
  • Contact Base Material:
    Copper Alloy
  • Wire Size:
    30 – 12 AWG, .05 – 3 mm²
  • Housing Color:
    Green
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Closed End:
    With
  • Interlock:
    Without
  • Connector Mounting Type:
    Board Mount
  • Packaging Method:
    Box
  • Circuit Application:
    Power & Signal
  • Current Rating (Max):
    15 A
  • Number of Positions:
    5
  • Connector System:
    Wire-to-Board
  • Voltage:
    300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284061-5 RoHS compliant?
Yes, 284061-5 is RoHS compliant.
What is the lead time for 284061-5?
The standard lead time for 284061-5 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 710
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
10 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.07
25
$6.80
50
$6.50
100
$6.22
150
$6.20
300
$6.00
450
$5.99
600 +
$5.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!