- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284061-2
TE Connectivity / AMP Brand
284061-2
TERMI-BLOK HDR 90,5,08MM P.MUL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HDR 90,5,08MM P.MUL
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 2840612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284061-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Frequently Asked Questions
Is 284061-2 RoHS compliant?
Yes, 284061-2 is RoHS compliant.
What is the lead time for 284061-2?
The standard lead time for 284061-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
10 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
150
$3.18
300
$2.39
450
$2.23
600 +
$2.19
Click for Quote
Log in
to unlock special pricing
Accessories