- Home ›
- All Products›
- Fasteners & Hardware ›
- Seals ›
- Gaskets ›
- 2840571-1
TE Connectivity / AMP Brand
2840571-1
PERIPHERAL SEAL,BLU,SPACER, OVERMOLDED
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2840571-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cavity Diameter:.65 in, 16.5 mm
-
Centerline (Pitch):19.7 mm