- Home ›
- All Products›
- 284053-6
TE Connectivity / AMP Brand
284053-6
6P TERMI-BLOK HDR 90,5.08MM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
6P TERMI-BLOK HDR 90,5.08MM
Search Keywords: 2840536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284053-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Connector Mounting Type:Board Mount
-
Packaging Method:Box
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Copper Alloy
-
Number of Positions:6
-
Stacking Configuration:Side Stackable
-
Number of Rows:2
-
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Header
-
Packaging Quantity:400
-
Housing Material:PA 66
-
Contact Current Rating (Max):15 A
-
Contact Mating Area Plating Material:Tin
-
Header Type:Partially Shrouded
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Product Orientation:Right Angle
-
Primary Product Color:Green
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Frequently Asked Questions
Is 284053-6 RoHS compliant?
Yes, 284053-6 is RoHS compliant.
What is the lead time for 284053-6?
The standard lead time for 284053-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
100
$21.61
200
$11.44
300
$8.05
400 +
$7.89
Click for Quote
Log in
to unlock special pricing