- Home ›
- All Products›
- 284053-5
TE Connectivity / AMP Brand
284053-5
5P TERMI-BLOK HDR,ASSEMBLED
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284053-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Number of Rows:2
-
Stacking Configuration:Side Stackable
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):15 A
-
Housing Material:PA 66
-
Number of Positions:5
-
Terminal Block Connector Type:Header
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Header Type:Partially Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Orientation:Right Angle
-
Termination Post & Tail Length:.138 in, 3.5 mm