- Home ›
- All Products›
- 284052-3
TE Connectivity / AMP Brand
284052-3
TERMI-BLOK HDR 90 5MM P. MULT.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HDR 90 5MM P. MULT.
Search Keywords: 2840523
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284052-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Header Type: | Partially Shrouded |
| Packaging Quantity: | 200 |
| Connector System: | Wire-to-Board |
| Contact Mating Area Plating Material: | Tin |
| Number of Rows: | 2 |
| Terminal Block Connector Type: | Header |
| Connector Mounting Type: | Board Mount |
| Number of Positions: | 3 |
| Packaging Method: | Carton |
| Contact Current Rating (Max): | 15 A |
| Housing Material: | PA 66 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Base Material: | Copper Magnesium |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Wire Size: | 30 – 12 AWG, .05 – 3 mm² |
| Centerline (Pitch): | .197 in, 5 mm |
| Circuit Application: | Power & Signal |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Product Orientation: | Right Angle |
| Primary Product Color: | Green |
| Operating Voltage: | 300 VAC |
Frequently Asked Questions
Is 284052-3 RoHS compliant?
Yes, 284052-3 is RoHS compliant.
What is the lead time for 284052-3?
The standard lead time for 284052-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
200
$5.82
400
$3.58
600
$2.84
800 +
$2.78
Click for Quote
Log in
to unlock special pricing