- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284052-2
TE Connectivity / AMP Brand
284052-2
TERMI-BLOK HDR 90 5MM P.MULT.M
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HDR 90 5MM P.MULT.M
Search Keywords: 2840522
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284052-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 15/Contact A |
| Termination Method: | Solder |
Frequently Asked Questions
Is 284052-2 RoHS compliant?
Yes, 284052-2 is RoHS compliant.
What is the lead time for 284052-2?
The standard lead time for 284052-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
600
$3.86
1,200
$2.04
1,800
$1.44
2,400 +
$1.41
Click for Quote
Log in
to unlock special pricing
Accessories