- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284051-2
TE Connectivity / AMP Brand
284051-2
TERMI-BLOK VERTICAL PLUG STACK
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Plug (right-hand)
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284051-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10.16 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:N/A