- Home ›
- All Products›
- 284049-6
TE Connectivity / AMP Brand
284049-6
TERMI-BLOK VERTICAL PLUG STACK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK VERTICAL PLUG STACK
Search Keywords: 2840496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284049-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:6
-
Stacking Configuration:Side Stackable
-
Contact Current Rating (Max):15 A
-
Wire Protection:With
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Plug
-
Stacked Levels:Without
-
Packaging Method:Box
-
Number of Rows:1
-
Packaging Quantity:100
-
Housing Material:PA 66
-
Contact Base Material:Phosphor Bronze
-
Screw Plating Material:Nickel
-
Screw Material:Brass
-
Centerline (Pitch):.3 in, 7.62 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:M3
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
-
Primary Product Color:Green
-
Product Orientation:Vertical
-
Wire Entry Location:Side
Frequently Asked Questions
Is 284049-6 RoHS compliant?
Yes, 284049-6 is RoHS compliant.
What is the lead time for 284049-6?
The standard lead time for 284049-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$11.09
2,000
$5.67
3,000
$3.86
4,000 +
$3.78
Click for Quote
Log in
to unlock special pricing