- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284049-4
284049-4
TE Connectivity / AMP Brand
TERMI-BLOK VERTICAL PLUG STACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK VERTICAL PLUG STACK
Search Keywords: 2840494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284049-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$7.72
200
$4.75
300
$3.76
400 +
$3.69
Click for Quote
Log in
to unlock special pricing