Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284047-6

Conn Eurostyle Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact Box
Search Keywords: 2840476
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284047-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284047-6 RoHS compliant?
Yes, 284047-6 is RoHS compliant.
What is the lead time for 284047-6?
The standard lead time for 284047-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.162
200
$7.420
300
$5.870
400 +
$5.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!