Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284047-3

TERMI-BLOK VERTICAL PLUG STACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
TERMI-BLOK VERTICAL PLUG STACK
Product Highlights:
  • Connector
  • Connector Type = Plug (right-hand)
  • Housing Color = Green
  • Side Stackable
  • Without Screw Flange
Search Keywords: 2840473
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284047-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284047-3 RoHS compliant?
Yes, 284047-3 is RoHS compliant.
What is the lead time for 284047-3?
The standard lead time for 284047-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
40
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.058
40
$2.780
50
$1.860
100
$1.660
200
$1.560
1,000
$1.550
2,800 +
$1.410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!