Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284047-2

TERMI-BLOK VERTICAL PLUG STACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK VERTICAL PLUG STACK
Search Keywords: 2840472
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284047-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Eurostyle Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284047-2 RoHS compliant?
Yes, 284047-2 is RoHS compliant.
What is the lead time for 284047-2?
The standard lead time for 284047-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,464
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
600
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.987
100
$1.982
250
$1.977
600
$1.972
1,200
$1.214
1,800
$0.961
2,400 +
$0.941
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!