Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284046-8

Conn Eurostyle Block F 8 POS 5mm Screw ST Cable Mount 15A/Contact Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block F 8 POS 5mm Screw ST Cable Mount 15A/Contact Box
Search Keywords: 2840468
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284046-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block3837
Mounting: Cable Mount3828
Gender: F3821
Termination Method: Screw3836
Pitch: 5 mm
Number of Circuits: 83829
Maximum Voltage Rating: 3003826VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284046-8 RoHS compliant?
Yes, 284046-8 is RoHS compliant.
What is the lead time for 284046-8?
The standard lead time for 284046-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$16.52
25
$16.48
50
$16.44
100
$16.39
200
$10.09
300
$7.99
400 +
$7.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!