Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284046-2

Conn Eurostyle Block F 2 POS 5mm Screw ST Cable Mount 15A/Contact Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block F 2 POS 5mm Screw ST Cable Mount 15A/Contact Box
Search Keywords: 2840462
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284046-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284046-2 RoHS compliant?
Yes, 284046-2 is RoHS compliant.
What is the lead time for 284046-2?
The standard lead time for 284046-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,842
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.138
100
$1.093
300
$1.058
600
$1.036
1,200
$1.013
2,700
$0.987
5,100
$0.828
7,500 +
$0.818
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!