- Home ›
- All Products›
- 284045-2
TE Connectivity / AMP Brand
284045-2
TERMI-BLOK VERTICAL PLUG STACK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284045-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Connector System:Wire-to-Board
-
Wire Protection:With
-
Packaging Quantity:200
-
Contact Base Material:Phosphor Bronze
-
Stacking Configuration:Side Stackable
-
Contact Current Rating (Max):15 A
-
Packaging Method:Box
-
Contact Mating Area Plating Material:Tin
-
Housing Material:PA 66
-
Number of Rows:1
-
Terminal Block Connector Type:Plug
-
Number of Positions:2
-
Screw Material:Brass
-
Screw Plating Material:Nickel
-
Stacked Levels:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.4 in, 10.16 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Location:Side
-
Thread Size:M3
-
Product Orientation:Vertical
-
Operating Voltage:600 VAC
-
Wire Entry Angle:90°
-
Primary Product Color:Green