- Home ›
- All Products›
- 284042-3
284042-3
TE Connectivity / AMP Brand
TERMI-BLOK VERTICAL PLUG STACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK VERTICAL PLUG STACK
Product Highlights:
- Connector
- Connector Type = Plug (left-hand)
- Housing Color = Green
- Side Stackable
- Without Screw Flange
Search Keywords: 2840423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284042-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Screw Material:Brass
-
Terminal Block Connector Type:Plug
-
Contact Mating Area Plating Material:Tin
-
Screw Plating Material:Nickel
-
Packaging Quantity:150
-
Number of Positions:3
-
Wire Protection:With
-
Contact Base Material:Phosphor Bronze
-
Stacking Configuration:Side Stackable
-
Contact Current Rating (Max):15 A
-
Connector System:Wire-to-Board
-
Housing Material:PA 66
-
Packaging Method:Box
-
Stacked Levels:Without
-
Number of Rows:1
-
Centerline (Pitch):.295 in, 7.5 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Green
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
-
Thread Size:M3
-
Product Orientation:Vertical
-
Wire Entry Angle:90°
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$4.34
300
$2.67
450
$2.11
600 +
$2.07
Click for Quote
Log in
to unlock special pricing