- Home ›
- All Products›
- 284042-2
TE Connectivity / AMP Brand
284042-2
TERMI-BLOK VERTICAL PLUG STACK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK VERTICAL PLUG STACK
Search Keywords: 2840422
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284042-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Stacked Levels: | Without |
| Wire Protection: | With |
| Contact Mating Area Plating Material: | Tin |
| Packaging Method: | Box |
| Number of Positions: | 2 |
| Stacking Configuration: | Side Stackable |
| Number of Rows: | 1 |
| Housing Material: | PA 66 |
| Contact Current Rating (Max): | 15 A |
| Packaging Quantity: | 200 |
| Connector System: | Wire-to-Board |
| Contact Base Material: | Phosphor Bronze |
| Screw Plating Material: | Nickel |
| Terminal Block Connector Type: | Plug |
| Screw Material: | Brass |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .295 in, 7.5 mm |
| Wire Size: | 30 – 12 AWG, .05 – 3 mm² |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Operating Voltage: | 300 VAC |
| Wire Entry Location: | Side |
| Product Orientation: | Vertical |
| Primary Product Color: | Green |
| Wire Entry Angle: | 90° |
| Thread Size: | M3 |
Frequently Asked Questions
Is 284042-2 RoHS compliant?
Yes, 284042-2 is RoHS compliant.
What is the lead time for 284042-2?
The standard lead time for 284042-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
200
$3.58
400
$2.21
600
$1.75
800 +
$1.71
Click for Quote
Log in
to unlock special pricing