- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284041-8
TE Connectivity / AMP Brand
284041-8
TERMINAL BLOK VERTICAL PLUG ST
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Plug (left-hand)
- Housing Color = Green
- Side Stackable
- Without Screw Flange
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284041-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:N/A