- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284041-7
TE Connectivity / AMP Brand
284041-7
Terminal Block Plug - Female Socket - 7 Position - 1 Row - 0.200" (5.08mm) Pitch - 12 to 30 AWG - 270° Plug Wire Entry - Screw ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Plug (left-hand)
- Housing Color = Green
- Side Stackable
- Without Screw Flange
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284041-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Wire Size: | 30 – 12 AWG, .05 – 3 mm² |