Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284041-5

TERMINAL BLOCK VERTICAL PLUG S

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL BLOCK VERTICAL PLUG S
Search Keywords: 2840415
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284041-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    150
  • Type:
    Eurostyle Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284041-5 RoHS compliant?
Yes, 284041-5 is RoHS compliant.
What is the lead time for 284041-5?
The standard lead time for 284041-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.41
50
$3.05
150
$2.98
300
$2.94
600
$2.86
1,050
$2.18
2,550
$2.15
5,100 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!