- Home ›
- All Products›
- 284040-9
TE Connectivity / AMP Brand
284040-9
TERMI-BLOK VERTICAL PLUG STACK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK VERTICAL PLUG STACK
Search Keywords: 2840409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284040-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Protection:With
-
Contact Base Material:Phosphor Bronze
-
Stacking Configuration:Side Stackable
-
Terminal Block Connector Type:Plug
-
Number of Rows:1
-
Number of Positions:9
-
Contact Current Rating (Max):15 A
-
Marking Color:White
-
Packaging Quantity:100
-
Screw Material:Brass
-
Housing Material:PA 66
-
Packaging Method:Box
-
Contact Mating Area Plating Material:Tin
-
Screw Plating Material:Nickel
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Location:Side
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
-
Primary Product Color:Green
-
Termination Method to Wire & Cable:Push-In
-
Wire Entry Angle:90°
-
Thread Size:M3
Frequently Asked Questions
Is 284040-9 RoHS compliant?
Yes, 284040-9 is RoHS compliant.
What is the lead time for 284040-9?
The standard lead time for 284040-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$23.58
200
$12.49
300
$8.79
400 +
$8.61
Click for Quote
Log in
to unlock special pricing