- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284040-6
TE Connectivity / AMP Brand
284040-6
TERMI-BLOK VERTICAL PLUG STACK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK VERTICAL PLUG STACK
Search Keywords: 2840406
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284040-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Eurostyle Block |
| Mounting: | Through Hole |
| Gender: | PL |
| Termination Method: | Solder |
| Pitch: | 5 mm |
| Number of Circuits: | 6 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 15/Contact A |
| Wire Size: | 12-30 AWG |
Frequently Asked Questions
Is 284040-6 RoHS compliant?
Yes, 284040-6 is RoHS compliant.
What is the lead time for 284040-6?
The standard lead time for 284040-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
100
$12.04
200
$7.41
300
$5.86
400 +
$5.75
Click for Quote
Log in
to unlock special pricing
Accessories