Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284040-5

TERMI-BLOK VERTICAL PLUG STACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK VERTICAL PLUG STACK
Product Highlights:
  • Connector
  • Connector Type = Plug (left-hand)
  • Housing Color = Green
  • Side Stackable
  • Without Screw Flange
Search Keywords: 2840405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284040-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 5
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284040-5 RoHS compliant?
Yes, 284040-5 is RoHS compliant.
What is the lead time for 284040-5?
The standard lead time for 284040-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,150
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$7.70
50
$7.68
100
$7.66
150
$7.64
300
$4.70
450
$3.72
600 +
$3.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!