Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284040-3

TERMI-BLOK VERTICAL PLUG STACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK VERTICAL PLUG STACK
Search Keywords: 2840403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284040-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284040-3 RoHS compliant?
Yes, 284040-3 is RoHS compliant.
What is the lead time for 284040-3?
The standard lead time for 284040-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,981
Ships today, if you order in
Manufacturer Stock:
5,600 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.77
50
$2.99
100
$2.57
200
$2.40
400
$2.38
600
$2.27
800 +
$2.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!