Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284040-2

TERMI-BLOK VERTICAL PLUG STACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK VERTICAL PLUG STACK
Search Keywords: 2840402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284040-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284040-2 RoHS compliant?
Yes, 284040-2 is RoHS compliant.
What is the lead time for 284040-2?
The standard lead time for 284040-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,048
Ships today, if you order in
Manufacturer Stock:
3,600 can ship
Minimum Order Quantity:
25
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.688
100
$1.416
300
$1.310
600
$1.254
1,200
$1.203
2,700
$1.200
5,100
$0.997
7,500 +
$0.984
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!