Image is representational - see mfr. specs

LGH LEAD, ELECT., SGL MLD END

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
LGH LEAD, ELECT., SGL MLD END
Search Keywords: 28395640
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-839564-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shielded:
    No
  • Packaging Method:
    Package
  • Sealable:
    No
  • Contact Protection:
    Without
  • Termination Method to Wire & Cable:
    Pre-Terminated to Cable
  • Contact Type:
    Socket
  • Operating Voltage:
    28000 VDC
  • Connector Product Type:
    Lead Assembly
  • Positive Stop Ferrule:
    Without
  • Mating Alignment:
    With
  • Packaging Quantity:
    1
  • Wire Size:
    16 AWG
  • Number of Positions:
    1
  • Connector System:
    Wire-to-Wire
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Assembly Length:
    240 in, 6096 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
2
$2,943.05
4
$1,553.27
6
$1,068.22
7 +
$1,046.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!