- Home ›
- All Products›
- 2837979-1
2837979-1
TE Connectivity / AMP Brand
APPLICATOR TO MAKE LOOSE PIECE TERMINALS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APPLICATOR TO MAKE LOOSE PIECE TERMINALS
Search Keywords: 28379791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2837979-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$3,382.25
3
$3,206.56
5 +
$3,165.45
Click for Quote
Log in
to unlock special pricing