- Home ›
- All Products›
- 2837852-2
TE Connectivity / AMP Brand
2837852-2
OCEAN-2.0-APPLICATOR-S-105O
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
OCEAN-2.0-APPLICATOR-S-105O
Search Keywords: 28378522
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2837852-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8207306062 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Application Interface: | Male Adapter Post - Atlantic Style |
| Applicator & Product Style: | OCEAN |
| Alignment Aids: | Alignment Gauge , Camera |
| Terminator Type: | 30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator |
| Service Options: | Capability Study , Crimped Samples , Cross Section - Photograph |
| Wire Crimp Width: | .105 in, 2.67 mm |
| Crimp Type: | O-Crimp |
| Wire Crimp Form: | O |
Product Guides
+
Frequently Asked Questions
Is 2837852-2 RoHS compliant?
Yes, 2837852-2 is RoHS compliant.
What is the lead time for 2837852-2?
The standard lead time for 2837852-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$5,952.05
3
$5,723.14
5 +
$5,708.83
Click for Quote
Log in
to unlock special pricing