- Home ›
- All Products›
- 2837834-2
TE Connectivity / AMP Brand
2837834-2
OCEAN-2.0-APPLICATOR-S-108O
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
OCEAN-2.0-APPLICATOR-S-108O
Search Keywords: 28378342
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2837834-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8207306062 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Applicator & Product Style: | OCEAN |
| Application Interface: | Male Adapter Post - Atlantic Style |
| Alignment Aids: | Alignment Gauge , Camera |
| Terminator Type: | 30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator |
| Wire Crimp Width: | .108 in, 2.75 mm |
| Service Options: | Capability Study , Crimped Samples , Cross Section - Photograph |
| Crimp Type: | O-Crimp |
Frequently Asked Questions
Is 2837834-2 RoHS compliant?
Yes, 2837834-2 is RoHS compliant.
What is the lead time for 2837834-2?
The standard lead time for 2837834-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$3,382.25
3
$3,206.56
5 +
$3,165.45
Click for Quote
Log in
to unlock special pricing