- Ana Sayfa ›
- All Products›
- 2837686-2
2837686-2
TE Connectivity / AMP Brand
OCEAN-2.0-APPLICATOR-S-055F059O
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım
+
OCEAN-2.0-APPLICATOR-S-055F059O
Search Keywords: 28376862
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:2837686-2
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8207306062
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Wire Crimp Width:.055 in, 1.4 mm
-
Alignment Aids:Alignment Gauge , Camera
-
Crimp Type:F-Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
6 Weeks
Gemi olabilir
7.13.26
PRICE (USD)
MİKTAR
Unit Price
1
$3,489.66
3
$3,399.02
5 +
$3,355.45
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için