- Home ›
- All Products›
- 2837523-2
TE Connectivity / AMP Brand
2837523-2
OCEAN-2.0-APPLICATOR-S-090F120FA
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
OCEAN-2.0-APPLICATOR-S-090F120FA
Search Keywords: 28375232
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2837523-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8207306062 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Application Interface: | Male Adapter Post - Atlantic Style |
| Applicator & Product Style: | OCEAN |
| Alignment Aids: | Alignment Gauge , Camera |
| Terminator Type: | 30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator |
| Wire Crimp Width: | .09 in, 2.29 mm |
| Service Options: | Capability Study , Crimped Samples , Cross Section - Photograph |
| Crimp Type: | F-Crimp |
Frequently Asked Questions
Is 2837523-2 RoHS compliant?
Yes, 2837523-2 is RoHS compliant.
What is the lead time for 2837523-2?
The standard lead time for 2837523-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$4,938.72
3
$4,748.78
5 +
$4,736.91
Click for Quote
Log in
to unlock special pricing