- Home ›
- All Products›
- 2837520-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
2837520-1
OCEAN-2.0-APPLICATOR-S-042F
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
OCEAN-2.0-APPLICATOR-S-042F
Search Keywords: 28375201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2837520-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
-
Wire Crimp Form:F
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Alignment Aids:Alignment Gauge , Camera
-
Wire Crimp Width:.042 in, 1.07 mm
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
Product Guides
+
Frequently Asked Questions
Is 2837520-1 discontinued?
Yes, 2837520-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2837520-1?
The recommended replacement for 2837520-1 is 2266046-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2837520-1 RoHS compliant?
Yes, 2837520-1 is RoHS compliant.
What is the lead time for 2837520-1?
The standard lead time for 2837520-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.