- 홈 ›
- All Products›
- 2837463-2
2837463-2
TE Connectivity / AMP Brand
OCEAN_2.0_Applicator-S-078F105F
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 미준수
Pack 포장
Certificate of Compliance Guarantee
설명
+
OCEAN_2.0_Applicator-S-078F105F
Search Keywords: 28374632
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:2837463-2
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8207306062
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
-
Alignment Aids:Alignment Gauge , Camera
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Wire Crimp Width:.078 in, 1.98 mm
-
Crimp Type:F-Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
7 Weeks
배송 가능
7. 21. 26