Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2837366-2

OC-AT-S-FA-082F118O-023-0744

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description +
OC-AT-S-FA-082F118O-023-0744
Search Keywords: 28373662
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2837366-2
Unit of Measure: Per Each
RoHS: No
HTS: 8466948585
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Application Interface: Male Adapter Post - Atlantic Style
Applicator & Product Style: OCEAN
Terminator Type: 30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
Wire Crimp Width: .082 in, 2.08 mm
Service Options: Capability Study , Crimped Samples , Cross Section - Photograph
Alignment Aids: Alignment Gauge , Camera
Crimp Type: F-Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2837366-2 RoHS compliant?
No, 2837366-2 is not RoHS compliant.
What is the lead time for 2837366-2?
The standard lead time for 2837366-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$3,619.01
3
$3,431.02
5 +
$3,387.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!