Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2836876-1

OCEAN_2.0_Applicator-S-055F080O

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
OCEAN_2.0_Applicator-S-055F080O
Search Keywords: 28368761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2836876-1
Unit of Measure: Per Each
RoHS: No
HTS: 8466948585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Feed Type: Mechanical
Service Options: Capability Study , Crimped Samples , Cross Section - Photograph
Alignment Aids: Alignment Gauge , Camera
Application Interface: Male Adapter Post - Atlantic Style
Terminator Type: 30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
Applicator & Product Style: OCEAN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2836876-1 RoHS compliant?
No, 2836876-1 is not RoHS compliant.
What is the lead time for 2836876-1?
The standard lead time for 2836876-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$5,952.05
3
$5,723.14
5 +
$5,708.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!