- Home ›
- All Products›
- 2836833-2
TE Connectivity / AMP Brand
2836833-2
OC-AT-S-FA-147F190F-040-0892
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
OC-AT-S-FA-147F190F-040-0892
Search Keywords: 28368332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2836833-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8466948585
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
-
Wire Crimp Width:.147 in, 3.73 mm
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Alignment Aids:Alignment Gauge , Camera
-
Crimp Type:F-Crimp
Frequently Asked Questions
Is 2836833-2 RoHS compliant?
No, 2836833-2 is not RoHS compliant.
What is the lead time for 2836833-2?
The standard lead time for 2836833-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$3,619.01
3
$3,431.02
5 +
$3,387.03
Click for Quote
Log in
to unlock special pricing