- Home ›
- All Products›
- 2836725-2
TE Connectivity / AMP Brand
2836725-2
OC-AT-S-FA-040F112O-061-1119
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
OC-AT-S-FA-040F112O-061-1119
Search Keywords: 28367252
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2836725-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8466948585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Applicator & Product Style: | OCEAN |
| Application Interface: | Male Adapter Post - Atlantic Style |
| Terminator Type: | 30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator |
| Service Options: | Capability Study , Crimped Samples , Cross Section - Photograph |
| Wire Crimp Width: | .04 in, 1.02 mm |
| Alignment Aids: | Alignment Gauge , Camera |
| Crimp Type: | F-Crimp |
Frequently Asked Questions
Is 2836725-2 RoHS compliant?
No, 2836725-2 is not RoHS compliant.
What is the lead time for 2836725-2?
The standard lead time for 2836725-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$3,382.25
3
$3,206.56
5 +
$3,165.45
Click for Quote
Log in
to unlock special pricing