- Home ›
- All Products›
- 2836610-2
TE Connectivity / AMP Brand
2836610-2
OCEAN_2.0_Applicator-S-055F063FA
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
OCEAN_2.0_Applicator-S-055F063FA
Search Keywords: 28366102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2836610-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8466948585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Application Interface:Male Adapter Post - Atlantic Style
-
Applicator & Product Style:OCEAN
-
Alignment Aids:Alignment Gauge , Camera
-
Wire Crimp Width:.055 in, 1.4 mm
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Crimp Type:F-Crimp
Frequently Asked Questions
Is 2836610-2 RoHS compliant?
No, 2836610-2 is not RoHS compliant.
What is the lead time for 2836610-2?
The standard lead time for 2836610-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$4,938.72
3
$4,748.78
5 +
$4,736.91
Click for Quote
Log in
to unlock special pricing