- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2836537-2
2836537-2
TE Connectivity / AMP Brand
OCEAN_2.0_Applicator-S-173O270O
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
OCEAN_2.0_Applicator-S-173O270O
Search Keywords: 28365372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2836537-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8466948585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Application Interface:Male Adapter Post - Atlantic Style
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Alignment Aids:Alignment Gauge , Camera
-
Wire Crimp Width:.173 in, 4.39 mm
-
Feed Type:Pneumatic
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Applicator & Product Style:OCEAN
-
Wire Crimp Form:O
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$3,798.72
3
$3,700.06
5 +
$3,652.62
Click for Quote
Log in
to unlock special pricing